
* Images are for reference only
RD 1/4WS 10R J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RD 1/4WS 10R J T/B
- JLCPCB Part #
- C5200380
- Package
- Plugin,D1.7xL3.5mm
- Description
- -55℃~+155℃ 10Ω 250mW Carbon Film Resistor ±5% 插件,D1.7xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1398
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1398
In-stock Item Pricing
Qty Unit Price
1+
$0.0084
1000+
$0.0067
5000+
$0.0055
10000+
$0.0049
50000+
$0.0044
100000+
$0.0042
Related Products
Welcome back, may I help you?